
* Images are for reference only
YTC-M631BTR
Extended
- Manufacturer
- YIYUAN
- MFR.Part #
- YTC-M631BTR
- JLCPCB Part #
- C7436597
- Package
- -
- Description
- Brass Nickel plated Size: 6mm × 3mm; Thickness: 1.0mm - Metal Products SMT Copper Sheet ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 476
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0203
200+
$0.0187
5000+
$0.0146
20000+
$0.0138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?