
* Images are for reference only
HCMA-0530-150-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCMA-0530-150-M
- JLCPCB Part #
- C49190153
- Package
- SMD,5.4x5.2mm
- Description
- 159mΩ 15uH 2.5A 3A Molded Inductor ±20% SMD,5.4x5.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1449
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1435
In-stock Item Pricing
Qty Unit Price
1+
$0.1003
50+
$0.0801
150+
$0.0701
500+
$0.0625
2000+
$0.0565
4000+
$0.0535
Related Products
Welcome back, may I help you?