
* Images are for reference only
HCMA-0412-2R2-M
Extended
- Manufacturer
- YOUCHI
- MFR.Part #
- HCMA-0412-2R2-M
- JLCPCB Part #
- C49383084
- Package
- SMD,4.4x4.2mm
- Description
- 2.2A 2.2uH 2.4A 79.4mΩ Molded Inductor ±20% SMD,4.4x4.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2785
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2785
In-stock Item Pricing
Qty Unit Price
1+
$0.0985
50+
$0.0786
150+
$0.0685
500+
$0.0609
3000+
$0.0550
6000+
$0.0519
Related Products
Welcome back, may I help you?