
* Images are for reference only
Y6212B-33M5R
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- Y6212B-33M5R
- JLCPCB Part #
- C50201848
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1 10uA 3.3V 300mA 6.5V 75dB@(100Hz) Enable Fixed Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.0536
100+
$0.0420
300+
$0.0362
3000+
$0.0319
6000+
$0.0283
9000+
$0.0266
Related Products
Welcome back, may I help you?