
* Images are for reference only
SS26F
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- SS26F
- JLCPCB Part #
- C49396284
- Package
- SMAF
- Description
- -55℃~+150℃ 1 Independent 2A 50A 60V 700mV@2A SMAF Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1500
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1500
In-stock Item Pricing
Qty Unit Price
1+
$0.0174
500+
$0.0135
3000+
$0.0113
6000+
$0.0100
24000+
$0.0089
51000+
$0.0083
Related Products
Welcome back, may I help you?