
* Images are for reference only
S2A
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- S2A
- JLCPCB Part #
- C53308907
- Package
- SMA
- Description
- -55℃~+150℃ 1 Independent 1.1V@1.5A 2A 50V 5uA SMA Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1994
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1994
In-stock Item Pricing
Qty Unit Price
1+
$0.0121
500+
$0.0095
2000+
$0.0081
4000+
$0.0072
24000+
$0.0065
50000+
$0.0060
Related Products
Welcome back, may I help you?