
* Images are for reference only
BZT52C33S
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- BZT52C33S
- JLCPCB Part #
- C52097658
- Package
- SOD-323
- Description
- 1 Independent 100nA@23.1V 200mW 31V~35V 325Ω 33V 80Ω SOD-323 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2900
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2900
In-stock Item Pricing
Qty Unit Price
1+
$0.0116
500+
$0.0090
3000+
$0.0076
6000+
$0.0067
24000+
$0.0059
51000+
$0.0055
Related Products
Welcome back, may I help you?