
* Images are for reference only
2SB1188
Extended
- Manufacturer
- YONGYUTAI
- MFR.Part #
- 2SB1188
- JLCPCB Part #
- C42400748
- Package
- SOT-89
- Description
- 1 PNP 100MHz 180@500mA,3V 1uA 2A 32V 500mW 5V 800mV@2A,0.2A PNP SOT-89 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 310
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0300
100+
$0.0294
300+
$0.0289
1000+
$0.0284
Related Products
Welcome back, may I help you?