This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

URF4815P-6WR3

Extended
Manufacturer
YLPTEC
MFR.Part #
URF4815P-6WR3
JLCPCB Part #
C46594371
Package
DIP,31.8x20.3mm
Description
-40℃~+105℃ 1 1000uF 10mA 15V 18V~75V 300kHz 3kV 400mA 50mVp-p 6W 85% Plastic encapsulated type Regulated type Short Circuit Protection、Automatic fault recovery DIP,31.8x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 15

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $8.5268
10+ $7.3034
30+ $6.5585
105+ $5.9339

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons