This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RKZE-2405S/P

Extended
Manufacturer
YLPTEC
MFR.Part #
RKZE-2405S/P
JLCPCB Part #
C22372002
Package
SIP,19.5x7mm
Description
-40℃~+85℃ 1 10mm 19.5mm 200uF 21.6V~26.4V 2W 300kHz 3kV 400mA 5V 60mVp-p 7mm 86% Non-regulated type Short Circuit Protection、Over-temperature protection SIP,19.5x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $5.1820
10+ $4.4037
25+ $3.9413
100+ $3.4740
500+ $3.2597
1000+ $3.1614

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons