This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RE-2424S

Extended
Manufacturer
YLPTEC
MFR.Part #
RE-2424S
JLCPCB Part #
C22372042
Package
SIP,19.5x6mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 1W 1mA 21.6V~26.4V 220uF 24V 42mA 80mVp-p 90% Short Circuit Protection SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $4.7443
10+ $4.0571
25+ $3.6477
100+ $3.2335
500+ $3.0425
1000+ $2.9558

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons