This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

E1203S-2WR2

Extended
Manufacturer
YLPTEC
MFR.Part #
E1203S-2WR2
JLCPCB Part #
C19724360
Package
SIP,19.5x7mm
Description
-40℃~+85℃ 10.8V~13.2V 100kHz 100uF 10mm 150mVp-p 19.5mm 2 2W 3kV 7mm 86% Short Circuit Protection ±3.3V ±303mA SIP,19.5x7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 5

In-stock Item Pricing

Qty Unit Price
1+ $2.0688
10+ $1.7525
25+ $1.5557
100+ $1.3523
500+ $1.2620
1000+ $1.2216

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons