This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AM1SS-0503S-NZ

Extended
Manufacturer
YLPTEC
MFR.Part #
AM1SS-0503S-NZ
JLCPCB Part #
C22372183
Package
SIP,11.5x6mm
Description
-40℃~+85℃ 1 1.5kV 100kHz 10mm 11.5mm 1W 2400uF 3.3V 303mA 30mVp-p 4.5V~5.5V 6mm 83% Non-regulated type Short Circuit Protection、Overheat protection、Automatic fault recovery SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 113

Minimum: 1

Full Reel: 43

$0.01

Add To List

Available Order Qty: 111

In-stock Item Pricing

Qty Unit Price
1+ $2.8438
10+ $2.4180
43+ $2.1513
86+ $1.8782
516+ $1.7545
989+ $1.7015

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons