This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AM1DS-0505DH30JZ

Extended
Manufacturer
YLPTEC
MFR.Part #
AM1DS-0505DH30JZ
JLCPCB Part #
C22372360
Package
SIP,19.5x6mm
Description
-40℃~+85℃ 100kHz 10mm 1200uF 19.5mm 1W 2 30mVp-p 3kV 4.5V~5.5V 6mm 88% Short Circuit Protection ±100mA ±5V SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 35

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 35

In-stock Item Pricing

Qty Unit Price
1+ $4.1518
10+ $3.5498
25+ $3.1918
100+ $2.8289
500+ $2.6620
1000+ $2.5865

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons