This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

A0309S-1WR3

Extended
Manufacturer
YLPTEC
MFR.Part #
A0309S-1WR3
JLCPCB Part #
C5369379
Package
SIP,19.5x6mm
Description
-40℃~+85℃ 1.5kV 100kHz 10mm 19.5mm 1W 2 2.97V~3.63V 30mVp-p 560uF 6mA 6mm 89% Short Circuit Protection ±56mA、±6mA ±9V SIP,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $1.8721
10+ $1.5927
25+ $1.4161
100+ $1.2363
500+ $1.1560
1000+ $1.1207

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons