
* Images are for reference only
YLM3216-261T
Extended
- Manufacturer
- YJYCOIN
- MFR.Part #
- YLM3216-261T
- JLCPCB Part #
- C2839946
- Package
- SMD-4P,3.2x1.6mm
- Description
- 10MΩ 125V 2 260Ω@100MHz 300mA 500mΩ 50V SMD-4P,3.2x1.6mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2150
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2148
In-stock Item Pricing
Qty Unit Price
1+
$0.1401
50+
$0.1107
150+
$0.0960
500+
$0.0851
2000+
$0.0763
4000+
$0.0719
Related Products
Welcome back, may I help you?