
* Images are for reference only
YJD106506PQG2
Extended
- Manufacturer
- Yangzhou Yangjie Elec Tech
- MFR.Part #
- YJD106506PQG2
- JLCPCB Part #
- C20605563
- Package
- TO-220-2
- Description
- -55℃~+175℃ 1.5V@6A 21A 25uA@650V 650V 65A TO-220-2 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 102
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 102
In-stock Item Pricing
Qty Unit Price
1+
$1.0580
10+
$0.8522
50+
$0.7493
100+
$0.6464
500+
$0.5853
1000+
$0.5548
Welcome back, may I help you?