
* Images are for reference only
YTC-PH-3AB
Extended
- Manufacturer
- YIYUAN
- MFR.Part #
- YTC-PH-3AB
- JLCPCB Part #
- C18221586
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x3P 2mm 3 3P 5A 6.4mm 7.1mm 9.9mm PH Surface Mount,Vertical SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 389
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 369
In-stock Item Pricing
Qty Unit Price
1+
$0.0418
100+
$0.0331
300+
$0.0287
700+
$0.0253
4900+
$0.0228
9800+
$0.0215
Related Products
Welcome back, may I help you?