
* Images are for reference only
YTC-MC-5AC50
Extended
- Manufacturer
- YIYUAN
- MFR.Part #
- YTC-MC-5AC50
- JLCPCB Part #
- C3726369
- Package
- SMD
- Description
- -20℃~+85℃ 1 2A 4.9mm 5,000 times 5P 5V Micro-B Surface Mount,Vertical SMD USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 736
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 732
In-stock Item Pricing
Qty Unit Price
1+
$0.0542
100+
$0.0428
300+
$0.0370
1000+
$0.0314
5000+
$0.0278
10000+
$0.0262
Related Products
Welcome back, may I help you?