
* Images are for reference only
34YDA12HG2
Extended
- Manufacturer
- YIYUAN
- MFR.Part #
- 34YDA12HG2
- JLCPCB Part #
- C54776420
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+70℃ 100mA 12 2.54mm 50V PC Pin Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$0.2018
50+
$0.1973
150+
$0.1943
495+
$0.1914
Related Products
Welcome back, may I help you?