
* Images are for reference only
34YDA10HG2
Extended
- Manufacturer
- YIYUAN
- MFR.Part #
- 34YDA10HG2
- JLCPCB Part #
- C54776419
- Package
- Plugin,P=2.54mm
- Description
- -25℃~+70℃ 10 100mA 2.54mm 50V PC Pin Red SPST Slide, Rocked 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 140
Minimum: 1
Full Reel: 17
$0.01
Add To List
Available Order Qty: 137
In-stock Item Pricing
Qty Unit Price
1+
$0.1852
170+
$0.1810
510+
$0.1783
1700+
$0.1756
Related Products
Welcome back, may I help you?