
* Images are for reference only
TB320S
Extended
- Manufacturer
- YFW
- MFR.Part #
- TB320S
- JLCPCB Part #
- C2898464
- Package
- ABS
- Description
- -55℃~+125℃ 200V 300nA@200V 3A 70A 950mV@3A ABS Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3726
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3726
In-stock Item Pricing
Qty Unit Price
1+
$0.1820
50+
$0.1583
150+
$0.1481
500+
$0.1356
2500+
$0.1299
5000+
$0.1265
Related Products
Welcome back, may I help you?