
* Images are for reference only
SRT60L100DC
Extended
- Manufacturer
- YFW
- MFR.Part #
- SRT60L100DC
- JLCPCB Part #
- C2898631
- Package
- TO-263
- Description
- -55℃~+150℃ 1 Pair Common Cathode 100V 15uA@100V 30A 320A 760mV@30A TO-263 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.8285
10+
$0.6808
50+
$0.5363
100+
$0.4624
500+
$0.4191
800+
$0.3966
Related Products
Welcome back, may I help you?