
* Images are for reference only
SR5200
Extended
- Manufacturer
- YFW
- MFR.Part #
- SR5200
- JLCPCB Part #
- C2906395
- Package
- DO-27
- Description
- -55℃~+150℃ 120A 200V 50nA 5A 950mV Independent DO-27 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 595
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 595
In-stock Item Pricing
Qty Unit Price
1+
$0.1333
50+
$0.1062
150+
$0.0927
1250+
$0.0825
2500+
$0.0743
5000+
$0.0703
Related Products
Welcome back, may I help you?