
* Images are for reference only
SMF6.0A
Extended
- Manufacturer
- YFW
- MFR.Part #
- SMF6.0A
- JLCPCB Part #
- C2898421
- Package
- SOD-123FL
- Description
- -55℃~+150℃ 10.3V 100uA 19.4A 200W@10/1000us 6.67V 6V TVS Unidirectional SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 342
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0334
200+
$0.0262
600+
$0.0222
3000+
$0.0182
9000+
$0.0161
21000+
$0.0150
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?