This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SF64G-TB

Extended
Manufacturer
YFW
MFR.Part #
SF64G-TB
JLCPCB Part #
C5185695
Package
DO-27
Description
-55℃~+150℃ 1 Independent 10uA 200V 220A 35ns 6A 950mV DO-27 Fast Recovery / High Efficiency Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1184

Minimum: 1

Full Reel: 1250

$0.01

Add To List

Available Order Qty: 1178

In-stock Item Pricing

Qty Unit Price
1+ $0.1211
50+ $0.0957
150+ $0.0831
1250+ $0.0736
2500+ $0.0659
5000+ $0.0622

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons