
* Images are for reference only
MBR2045DC-R
Extended
- Manufacturer
- YFW
- MFR.Part #
- MBR2045DC-R
- JLCPCB Part #
- C5444212
- Package
- TO-263
- Description
- -55℃~+150℃ 1 Pair Common Cathode 20A 260A 2mA@45V 45V 490mV@10A TO-263 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 156
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 147
In-stock Item Pricing
Qty Unit Price
1+
$0.3083
50+
$0.2420
150+
$0.2137
800+
$0.1783
2400+
$0.1625
4800+
$0.1531
Related Products
Welcome back, may I help you?