
* Images are for reference only
MB6S
Extended
- Manufacturer
- YFW
- MFR.Part #
- MB6S
- JLCPCB Part #
- C2897884
- Package
- MBS
- Description
- -55℃~+150℃ 1.1V@0.8A 1A 35A 5uA 600V Single-Phase Rectifier MBS Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 545
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 384
In-stock Item Pricing
Qty Unit Price
1+
$0.0265
200+
$0.0204
600+
$0.0171
3000+
$0.0154
9000+
$0.0136
21000+
$0.0126
Related Products
Welcome back, may I help you?