
* Images are for reference only
HER608G TB
Extended
- Manufacturer
- YFW
- MFR.Part #
- HER608G TB
- JLCPCB Part #
- C53403721
- Package
- R-6
- Description
- -55℃~+150℃ 1 Independent 1.65V@6A 10uA 1kV 6A 75ns R-6 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.2220
50+
$0.1759
150+
$0.1561
500+
$0.1315
2500+
$0.1204
5000+
$0.1138
Related Products
Welcome back, may I help you?