
* Images are for reference only
ESD5Z12
Extended
- Manufacturer
- YFW
- MFR.Part #
- ESD5Z12
- JLCPCB Part #
- C5764360
- Package
- SOD-523
- Description
- 12V 13.3V 150pF 15A@8/20us 16.5V、19V 1uA 250W@8/20us ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1544
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1535
In-stock Item Pricing
Qty Unit Price
1+
$0.0323
200+
$0.0249
600+
$0.0207
3000+
$0.0187
9000+
$0.0165
21000+
$0.0154
Related Products
Welcome back, may I help you?