
* Images are for reference only
2CL7516
Extended
- Manufacturer
- YFW
- MFR.Part #
- 2CL7516
- JLCPCB Part #
- C53403715
- Package
- DO-722
- Description
- 1 Independent 16kV 1uA 60A 750mA DO-722 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$1.4257
10+
$1.1881
30+
$1.0565
100+
$0.9088
500+
$0.8429
1000+
$0.8140
Related Products
Welcome back, may I help you?