This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

1.5KE350CA TB

Extended
Manufacturer
YFW
MFR.Part #
1.5KE350CA TB
JLCPCB Part #
C7588417
Package
DO-201AD(DO-27)
Description
1.5kW@10/1000us 1uA 3.1A 300V 368V 482V Bidirectional TVS DO-201AD(DO-27) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1045

Minimum: 1

Full Reel: 1250

$0.01

Add To List

Available Order Qty: 1043

In-stock Item Pricing

Qty Unit Price
1+ $0.1687
50+ $0.1323
150+ $0.1167
1250+ $0.0982
2500+ $0.0895
5000+ $0.0842

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons