
* Images are for reference only
1N5352B TB
Extended
- Manufacturer
- YFW
- MFR.Part #
- 1N5352B TB
- JLCPCB Part #
- C53403712
- Package
- DO-27
- Description
- -55℃~+175℃ 1 Independent 1uA@10.8V 2.5Ω 5W 75Ω ±5% DO-27 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1245
Minimum: 1
Full Reel: 1250
$0.01
Add To List
Available Order Qty: 1245
In-stock Item Pricing
Qty Unit Price
1+
$0.2091
50+
$0.1656
150+
$0.1469
1250+
$0.1238
2500+
$0.1133
5000+
$0.1072
Related Products
Welcome back, may I help you?