
* Images are for reference only
TL431
Extended
- Manufacturer
- YFSEMI
- MFR.Part #
- TL431
- JLCPCB Part #
- C2887585
- Package
- SOT-23
- Description
- 0℃~+70℃ 1.5uA 100mA 2.446V~36V 450uA 50ppm/℃ Adjustable ±2% SOT-23 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 191
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0587
100+
$0.0470
300+
$0.0410
3000+
$0.0344
6000+
$0.0307
9000+
$0.0290
Related Products
Welcome back, may I help you?