
* Images are for reference only
SS520
Extended
- Manufacturer
- YFSEMI
- MFR.Part #
- SS520
- JLCPCB Part #
- C2887674
- Package
- SMC(DO-214AB)
- Description
- -55℃~+150℃ 1 Independent 100A 200V 50uA@200V 5A 900mV@5A SMC(DO-214AB) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2381
50+
$0.1940
150+
$0.1751
500+
$0.1515
3000+
$0.1086
6000+
$0.1023
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?