
* Images are for reference only
SS520
Extended
- Manufacturer
- YFSEMI
- MFR.Part #
- SS520
- JLCPCB Part #
- C2887553
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1 Independent 100A 200V 50uA@200V 5A 900mV@5A SMB(DO-214AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 38
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 26
In-stock Item Pricing
Qty Unit Price
1+
$0.1726
50+
$0.1395
150+
$0.1255
500+
$0.1078
2500+
$0.0999
5000+
$0.0952
Related Products
Welcome back, may I help you?