
* Images are for reference only
YC164-JR-07270RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC164-JR-07270RL
- JLCPCB Part #
- C706475
- Package
- 0603x4
- Description
- 270Ω 4 62.5mW 8 ±200ppm/℃ ±5% 0603x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 254
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 154
In-stock Item Pricing
Qty Unit Price
1+
$0.0066
1000+
$0.0053
5000+
$0.0045
10000+
$0.0040
50000+
$0.0036
100000+
$0.0034
Related Products
Welcome back, may I help you?