This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

YC162-FR-0710K5L

Extended
Manufacturer
YAGEO
MFR.Part #
YC162-FR-0710K5L
JLCPCB Part #
C1739581
Package
0603x2
Description
10.5kΩ 2 4 62.5mW ±1% ±200ppm/℃ 0603x2 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 479

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0187
10000+ $0.0072
25000+ $0.0070
50000+ $0.0069

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons