
* Images are for reference only
YC124-FR-076R8L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- YC124-FR-076R8L
- JLCPCB Part #
- C728754
- Package
- 0402x4
- Description
- 4 6.8Ω 62.5mW 8 ±1% ±250ppm/℃ 0402x4 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8850
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 8850
In-stock Item Pricing
Qty Unit Price
1+
$0.0172
500+
$0.0132
1500+
$0.0110
10000+
$0.0097
20000+
$0.0085
50000+
$0.0079
Related Products
Welcome back, may I help you?