This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TC124-JR-07240RL

Extended
Manufacturer
YAGEO
MFR.Part #
TC124-JR-07240RL
JLCPCB Part #
C7121031
Package
0804
Description
240Ω 4 63mW 8 ±200ppm/℃ ±5% 0804 Resistor Networks, Arrays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1469

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0160
200+ $0.0064
500+ $0.0062
1000+ $0.0061
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons