
* Images are for reference only
SR2512MK-0722RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR2512MK-0722RL
- JLCPCB Part #
- C4334504
- Package
- 2512
- Description
- -55℃~+155℃ 1W 22Ω Thick Film Resistor ±100ppm/℃ ±20% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 91
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0993
200+
$0.0386
500+
$0.0371
1000+
$0.0365
Related Products
Welcome back, may I help you?