
* Images are for reference only
SR2512JK-7W1RL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR2512JK-7W1RL
- JLCPCB Part #
- C7369311
- Package
- 2512
- Description
- -55℃~+155℃ 1Ω 2W Thick Film Resistor ±200ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2313
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2279
In-stock Item Pricing
Qty Unit Price
1+
$0.2877
50+
$0.2302
150+
$0.2056
500+
$0.1748
2500+
$0.1612
4000+
$0.1530
Welcome back, may I help you?