This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SR1206JR-07220RL

Extended
Manufacturer
YAGEO
MFR.Part #
SR1206JR-07220RL
JLCPCB Part #
C873999
Package
1206
Description
-55℃~+155℃ 220Ω 250mW 500V Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 5394

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 5389

In-stock Item Pricing

Qty Unit Price
1+ $0.0222
200+ $0.0175
600+ $0.0150
5000+ $0.0135
10000+ $0.0121
20000+ $0.0114
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons