
* Images are for reference only
SR1206JR-0710KL
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR1206JR-0710KL
- JLCPCB Part #
- C873971
- Package
- 1206
- Description
- -55℃~+155℃ 10kΩ 250mW Thick Film Resistor ±100ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3902
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3901
In-stock Item Pricing
Qty Unit Price
1+
$0.0197
500+
$0.0155
1500+
$0.0132
5000+
$0.0118
25000+
$0.0106
50000+
$0.0100
Welcome back, may I help you?