This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SR1206FR-7T10KL

Extended
Manufacturer
YAGEO
MFR.Part #
SR1206FR-7T10KL
JLCPCB Part #
C873920
Package
1206
Description
-55℃~+155℃ 10kΩ 750mW Thick Film Resistor ±1% ±200ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 249

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0577
10+ $0.0462
30+ $0.0404
100+ $0.0361
500+ $0.0326
1000+ $0.0308
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons