
* Images are for reference only
SR0603JR-7T1K5L
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SR0603JR-7T1K5L
- JLCPCB Part #
- C6230135
- Package
- 0603
- Description
- -55℃~+155℃ 1.5kΩ 250mW Thick Film Resistor ±100ppm/℃ ±5% 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 89
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1007
200+
$0.0402
500+
$0.0389
1000+
$0.0383
Related Products
Welcome back, may I help you?