
* Images are for reference only
SQZ15AJB-10R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQZ15AJB-10R
- JLCPCB Part #
- C1403469
- Package
- Plugin,P=32mm
- Description
- -55℃~+155℃ 10Ω 15W Cement Resistor ±300ppm/℃ ±5% 插件,P=32mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1871
200+
$0.0724
500+
$0.0699
1000+
$0.0687
Welcome back, may I help you?