
* Images are for reference only
SQP700JB-100R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQP700JB-100R
- JLCPCB Part #
- C1398666
- Package
- Plugin,35x9.5mm
- Description
- -55℃~+155℃ 100Ω 7W Cement Resistor ±300ppm/℃ ±5% 插件,35x9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 121
Full Reel: 1200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0743
200+
$0.0288
500+
$0.0278
1200+
$0.0273
Welcome back, may I help you?