
* Images are for reference only
SQP500JB-1K2
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQP500JB-1K2
- JLCPCB Part #
- C3478346
- Package
- Plugin,22x9.5mm
- Description
- -55℃~+155℃ 1.2kΩ 5W Cement Resistor ±5% 插件,22x9.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 161
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0558
200+
$0.0217
500+
$0.0209
900+
$0.0206
Welcome back, may I help you?