
* Images are for reference only
SQP30AJB-360R
Extended
- Manufacturer
- YAGEO
- MFR.Part #
- SQP30AJB-360R
- JLCPCB Part #
- C1413195
- Package
- Plugin,77x18mm
- Description
- -55℃~+155℃ 30W 360Ω Cement Resistor ±300ppm/℃ ±5% 插件,77x18mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3630
200+
$0.1406
500+
$0.1356
1000+
$0.1331
Welcome back, may I help you?